
This 20-conductor shielded cable assembly features a 28AWG round wire and a PVC jacket. It is designed for use in applications with a maximum operating voltage of 30V and a maximum current rating of 1A. The assembly is constructed with a male-to-male MDR connector and is compliant with RoHS regulations. It is available in a beige color and is suitable for use in a variety of industries and applications.
3M 14520-EZDB-A00-0EC technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 20 |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 14520-EZDB-A00-0EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.