
This 30V 1A shielded MDR cable assembly features 26 conductors with a 30AWG round wire type and a 0.5m length. It is lead-free and RoHS compliant, packaged in bulk. The cable jacket is made of PVC and has a gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 14526-EZ5B-050-02C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 14526-EZ5B-050-02C technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 0.5m |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 14526-EZ5B-050-02C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
