
This 26-conductor cable assembly features a 30V rating and 1A current capacity. It has a PVC jacket and a 30AWG wire gauge. The assembly is RoHS compliant and available in a beige color. It is designed for use with MDR connectors, which are connected in a male-to-male configuration.
3M 14526-EZ8B-050-07C technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 26 |
| RoHS Compliant | Yes |
| Series | 14526 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.
