Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 14526-EZHB-500-0QC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 14526-EZHB-500-0QC technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 16.4foot |
| Number of Conductors | 26 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 14526-EZHB-500-0QC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.