
This 10m cable assembly features beige PVC jacket material and a shielded design. It has a current rating of 1A and a voltage rating of 30V. The assembly consists of 26 conductors and is constructed with a 30AWG round wire. It is compliant with RoHS regulations and is available in a male to male configuration.
3M 14526-EZHB-A00-0QC technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 10m |
| Number of Conductors | 26 |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 14526-EZHB-A00-0QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
