3M 14536-SZ6B-200-0HC technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 14536-SZ6B-200-0HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.