Cable Assembly Data 0.5m 28AWG SCSI to SCSI 26 to 26 POS PL-PL
3M 14B26-SZ3B-050-03C technical specifications.
| Color | Grey |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
No datasheet is available for this part.