
Cable Assembly Data 2m 28AWG SCSI to SCSI 26 to 26 POS PL-PL Box
3M 14B26-SZ3B-200-03C technical specifications.
| Approvals | cULus |
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Jacket Material | PVC |
| Lead Length | 3m |
| Length | 2m |
| Number of Conductors | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.
