Cable Assembly Data 4m 28AWG SCSI to SCSI 26 to 26 POS PL-PL
3M 14B26-SZ3B-400-03C technical specifications.
| Cable Type | Data |
| Wire Size | 28AWG |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | PL-PL |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.