
This 30V 1A shielded MDR cable assembly features 26 conductors with a 28AWG round, data, ribbon wire and a PVC jacket. It is designed for use in applications requiring a reliable and durable connection. The assembly is RoHS compliant and has a sensing distance of 3 meters. It is available in a 5-meter length with a 3-meter lead length. The cable assembly is not radiation hardened and is approved for use in cULus applications.
3M 14B26-SZ3B-500-03C technical specifications.
| Approvals | cULus |
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Jacket Material | PVC |
| Lead Length | 3m |
| Length | 5m |
| Number of Conductors | 26 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.