This shielded cable assembly features 26 conductors with a current rating of 1A and a voltage rating of 30V. The cable has a 28AWG wire/cable type and is jacketed with PVC. The connectors are of type MDR and the assembly is RoHS compliant. The cable assembly is packaged in bulk and is suitable for use in a variety of applications.
Sign in to ask questions about the 3M 14B26-SZ3B-500-04C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 14B26-SZ3B-500-04C technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 14B26-SZ3B-500-04C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.