
This 30V shielded MDR cable assembly features 26 conductors and a 28AWG round data ribbon cable. It is designed with a PVC jacket and has a current rating of 1A. The assembly is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and has a sensing distance of 3 meters.
Sign in to ask questions about the 3M 14B26-SZ3B-A00-03C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 14B26-SZ3B-A00-03C technical specifications.
| Approvals | cULus |
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Jacket Material | PVC |
| Lead Length | 3m |
| Length | 10m |
| Number of Conductors | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 14B26-SZ3B-A00-03C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.