
Shielded, beige, 0.5-meter cable assembly featuring 28AWG round wire with 26 conductors. MDR Mini D Ribbon connectors, male to male, are utilized on both ends. This PVC jacketed assembly supports a 1A current rating and 30V voltage rating, packaged in a box.
Sign in to ask questions about the 3M 14B26-SZLB-050-0LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 14B26-SZLB-050-0LC technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 1.64foot |
| Number of Conductors | 26 |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 14B26-SZLB-050-0LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.