This 26-pole shielded cable assembly has a current rating of 1A and a voltage rating of 30V AC. It features a 28AWG round wire and cable type, with a lead length of 3m. The assembly is RoHS compliant and has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the 3M 14B26-SZLB-300-0LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 14B26-SZLB-300-0LC technical specifications.
| Color | Beige |
| Connector Type A | Plug, MDR |
| Connector Type B | Plug, MDR |
| Current Rating | 1A |
| Lead Length | 3m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 26 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR), CameraLink® |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 14B26-SZLB-300-0LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.