This 3m long cable features a beige color with a gold contact plating and is constructed with 28AWG data wire. It has a maximum operating temperature range of -20°C to 75°C and a maximum current rating of 1A. The cable is rated for 30V and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Insulation Material | PVC |
| Length | 3m |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Packaging | Bulk |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |