3M 14B26-SZLB-700-0LC technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 7m |
| Number of Conductors | 26 |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR), CameraLink® |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 14B26-SZLB-700-0LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.