Sign in to ask questions about the 3M 14H26-SZ-500-03C(RC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 14H26-SZ-500-03C(RC) technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 26 |
| Series | 14H26 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 14H26-SZ-500-03C(RC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.