This 26-conductor shielded MDR cable assembly features a PVC jacket and is rated for 30V and 1A. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The cable assembly is RoHS compliant and has a wire/cable gauge of 28AWG.
3M 14H26-SZ3M-200-03C technical specifications.
| Color | Black, Grey |
| Connector Type A | MDR, Plug |
| Connector Type B | MDR, Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
No datasheet is available for this part.
