Sign in to ask questions about the 3M 14H26-SZ3M-500-03C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 14H26-SZ3M-500-03C technical specifications.
| Color | Black, Grey |
| Connector Type A | MDR, Plug |
| Connector Type B | MDR, Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 14H26-SZ3M-500-03C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
