Cable Assy; 1 m; 28 AWG; Stranded; Non Booted; Parchment/Beige; UL, cUL Listed
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Lead Length | 3m |
| Length | 3m |
| Number of Contacts | 25 |
| Number of Positions | 26 |
| Sensing Distance | 3m |
| RoHS | Compliant |