
This Beige 26-conductor shielded MDR cable assembly features a PVC jacket and a current rating of 1A. It is designed for use in applications where a high level of shielding is required. The cable assembly is RoHS compliant and suitable for use in a variety of industries. The MDR connectors are rated for 30V and are available in a male to male configuration. The cable assembly is available in a variety of lengths and configurations to suit specific application requirements.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 26 |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR), CameraLink® |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |