
26-position, 28AWG shielded cable assembly featuring Mini D Ribbon (MDR) SCSI connectors. Male-to-male configuration with gold-plated contacts for reliable data transmission. Rated for 30V and 1A, with a temperature range of -20°C to 75°C. Durable beige PVC jacket ensures longevity. RoHS compliant and UL approved for quality assurance.
Sign in to ask questions about the 3M 14T26-SZLB-300-0LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 14T26-SZLB-300-0LC technical specifications.
| Approvals | UL |
| Color | Beige |
| Connector Type A | MDR, Plug, SCSI |
| Connector Type B | MDR, Plug, SCSI |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Color | Beige |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Ribbon, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 14T26-SZLB-300-0LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
