
Cable Assembly Data 7m 28AWG SCSI to SCSI 26 to 26 POS PL-PL Box
3M 14T26-SZLB-700-0LC technical specifications.
| Approvals | UL |
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Jacket Material | PVC |
| Length | 7m |
| Number of Conductors | 26 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR), CameraLink® |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 14T26-SZLB-700-0LC to view detailed technical specifications.
No datasheet is available for this part.
