
This 30V 1A shielded MDR cable assembly features a beige PVC jacket and 28AWG round data ribbon wire. It is lead-free and RoHS compliant, with approvals from UL. The assembly is available in bulk packaging with 5 units per package, and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
3M 14T26-SZLB-A00-0LC technical specifications.
| Approvals | UL |
| Color | Beige |
| Connector Type A | MDR, Plug |
| Connector Type B | MDR, Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 32.81foot |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR), CameraLink® |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.