This 26-conductor cable assembly features MDR connectors and a PVC jacket, with a current rating of 1A and a voltage rating of 30V. The cable has a 28AWG wire gauge and is shielded for electromagnetic interference protection. It is part of the Mini D Ribbon (MDR), CameraLink series.
3M 14T26-SZLB-F00-0LC technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 26 |
| Series | Mini D Ribbon (MDR), CameraLink® |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.