Sign in to ask questions about the 3M 14T26SZLB500OLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 14T26SZLB500OLC technical specifications.
| Lead Length | 3m |
| Length | 3m |
| Number of Contacts | 37 |
| Number of Positions | 26 |
| Radiation Hardening | No |
| Sensing Distance | 3m |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 14T26SZLB500OLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.