
2-meter shielded cable assembly featuring 28AWG round wire and 36 conductors. MDR male to male connectors with gold-plated contacts ensure reliable data transmission. This beige PVC jacketed assembly offers a 1A current rating and 30V voltage rating, meeting lead-free and RoHS compliant standards.
Sign in to ask questions about the 3M 14T50-SZWB-200-0NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 14T50-SZWB-200-0NC technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 2m |
| Number of Conductors | 36 |
| Number of Contacts | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 14T50-SZWB-200-0NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
