
This 5m shielded cable assembly features 36 conductors and a 28AWG round wire type with a PVC jacket. It has a current rating of 1A and a voltage rating of 30V. The assembly is lead-free and RoHS compliant, with gold contact plating for reliable connections.
3M 14T50-SZWB-500-0NC technical specifications.
| Color | Beige |
| Connector Type A | MDR |
| Connector Type B | MDR |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 5m |
| Number of Conductors | 36 |
| Number of Contacts | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR) |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 14T50-SZWB-500-0NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
