This 4-row right angle header features copper alloy contacts with gold plating, a termination of solder, and a pitch of 2.54mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is 100.33mm in length and 21.29mm in depth, with a black housing color. It is designed to handle a maximum current rating of 3A.
3M 15001460607 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.29mm |
| Housing Color | Black |
| Length | 100.33mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.