
The 3M 150206-2000-RB is a 6-position rectangular connector with 2 rows, rated for 1A. It features a black housing and gold-plated contacts. The connector is designed for surface mount applications and has a maximum operating temperature of 105°C. It is RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 150206-2000-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Gender | Female |
| Housing Color | Black |
| Length | 5.87mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 644 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1502 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 150206-2000-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
