6-position, 2-row rectangular connector with a 2mm pitch and straight orientation. Features gold-plated copper alloy female socket contacts with a square contact shape. Designed for surface mount applications with a solder termination. Operates within a temperature range of -55°C to 105°C, rated for 1A maximum current and 500V DC. The black thermoplastic housing is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 150206-2000-RB-WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.65mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 5.87mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 2mm |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 3.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150206-2000-RB-WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.