
8-position, 2-row rectangular receptacle connector featuring a 2mm pitch and straight, surface mount orientation. Contacts are copper alloy with gold plating, offering female socket termination. Operating temperature range is -55°C to 105°C, with a maximum current rating of 1A and a DC rated voltage of 500V. The black thermoplastic housing is UL94 V-0 flammability rated and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 150208-2000-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.65mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 7.87mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 476 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 3.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150208-2000-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.