8-position, 2-row female socket strip with a 2mm pitch. Features gold-plated copper alloy contacts with a square mating shape and solder termination. Rated for 500V DC, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Black thermoplastic housing and insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 150208-5002-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 4.55mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 476 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 150208-5002-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.