
10-position, 2-row female socket header with a 2mm pitch, designed for surface mount termination. Features gold-plated copper alloy square contacts and a black thermoplastic housing. Rated for 1A maximum current and 500V DC, operating between -55°C and 105°C. This RoHS compliant component boasts a UL94 V-0 flammability rating and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 9.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1950 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |