
12-position, 2-row female socket header for board-to-board applications. Features 2mm pitch and row spacing with straight, top-entry SMD mounting. Copper alloy contacts with gold plating ensure reliable mating, supporting a 1A current rating and 150V/500V DC voltage rating. Thermoplastic housing in black, UL94 V-0 flammability rating, and lead-free construction. Operating temperature range from -55°C to 105°C.
3M 150212-2020-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.65mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 11.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 322 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 1502 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 500V |
| Width | 3.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150212-2020-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.