
Surface mount, straight, female socket header with 12 positions across 2 rows. Features a 2mm pitch and 0.079-inch row spacing. Copper alloy contacts with gold plating ensure reliable mating. Rated for 150V AC/DC and 1A current, with a maximum operating temperature of 105°C. Constructed from black thermoplastic insulation, this RoHS compliant component is supplied on tape and reel.
3M 150212-2020-RB-WB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 11.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1950 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1502 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150212-2020-RB-WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
