
12-position, 2mm pitch female socket connector with straight, vertical PC mount orientation. Features gold-plated square contacts for reliable mating and a thermoplastic black housing. Rated for 1A maximum current and 500V DC, with UL94 V-0 flammability rating. Solder termination and lead-free, RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 150212-6002-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 322 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150212-6002-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
