
This 14-position, 2-row female socket header features gold-plated copper alloy contacts with a square shape and straight orientation. Designed for surface mount applications with a 2mm pitch, it offers a maximum current rating of 1A and a DC rated voltage of 500V. The black thermoplastic housing and insulation are UL94 V-0 rated for flammability. Operating temperature range is -55°C to 105°C.
3M 150214-2020-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 13.87mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150214-2020-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.