3M 150216-2020-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 238 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 1502 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 150216-2020-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
