18-position, 2-row female socket strip with 2mm pitch, designed for surface mount (SMD/SMT) applications. Features gold-plated copper alloy contacts with a square shape, ensuring reliable mating. This straight, black thermoplastic connector operates within a -55°C to 105°C temperature range and supports a maximum current rating of 1A and a DC rated voltage of 500V. UL94 V-0 flammability rating and RoHS compliance are confirmed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 150218-2020-RB-WD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 17.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150218-2020-RB-WD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.