
18-position, 2-row female socket strip with 2mm pitch and 2mm row spacing. Features straight, top-entry, through-hole mounting with solder termination. Contact finish is gold over copper alloy, offering a 1A current rating and 150V/500V DC voltage rating. Insulation material is black thermoplastic with a UL94 V-0 flammability rating, operating from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 150218-6002-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 17.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 1502 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 500V |
| Width | 3.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150218-6002-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.