
22-position, 2-row female socket strip for board-to-board applications. Features gold-plated copper alloy contacts with a square shape and solder termination. Surface mountable with a 2.54mm pitch, 4.65mm height, 22mm length, and 3.84mm width. Insulated with black thermoplastic, rated UL94 V-0 for flammability, and operates from -55°C to 105°C with a 500V DC rating.
3M 150222-2020-TB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 4.65mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 3.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 150222-2020-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.