24-position, 2-row rectangular receptacle connector with a 0.079-inch pitch. Features gold-plated copper alloy female socket contacts with a square shape, suitable for surface mount termination. Operates within a temperature range of -55°C to 105°C, with a 1A max current rating and 500V DC rated voltage. The black thermoplastic housing is UL94 V-0 flammability rated and lead-free.
3M 150224-2020-RB-WD technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.65mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 23.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Weight | 10.400001oz |
| Width | 3.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150224-2020-RB-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
