
24-position, 2-row female socket strip with 2mm pitch for board-to-board applications. Features copper alloy contacts with gold plating for mating surfaces, ensuring reliable connectivity. Thermoplastic housing and insulation in black, rated UL94 V-0 for flammability. Through-hole mounting with solder termination and a DC rated voltage of 500V.
3M 150224-6002-TB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 154 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Weight | 10.400001oz |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 150224-6002-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.