
26-position, 2-row right-angle receptacle connector featuring gold-plated copper alloy female socket contacts with a square shape. This through-hole mount component has a 2mm pitch and a 500V DC rated voltage, supporting a maximum current of 1A. Constructed with a black thermoplastic insulator, it offers a temperature range of -55°C to 105°C and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 150226-5002-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.55mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 25.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150226-5002-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.