
32-position, 2-row female socket header for surface mount applications. Features a 2mm pitch and straight orientation with a 3.84mm depth and 31.88mm length. Constructed with a copper alloy contact material and gold plating, offering a 1A max current rating and 500V DC rated voltage. The black thermoplastic housing and insulation are UL94 V-0 rated, operating between -55°C and 105°C. Supplied on tape and reel for efficient SMT processing.
3M 150232-2020-RB-WE technical specifications.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 31.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1950 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150232-2020-RB-WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.