
34-position, 2-row female socket strip for board-to-board applications. Features 2mm pitch and straight, top-entry SMD mounting with solder termination. Contacts are copper alloy with gold plating for mating and a square shape. Rated for 1A current and 500V DC, operating between -55°C and 105°C. Housing and insulation are black thermoplastic, UL94 V-0 flammability rated, and lead-free/RoHS compliant.
3M 150234-2000-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 1502 |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150234-2000-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
