
40-position, 2-row female socket connector featuring a 2mm pitch and straight, surface mount termination. This board-to-board connector utilizes a copper alloy contact material with gold plating for mating surfaces, ensuring reliable conductivity. Constructed with a black thermoplastic housing and insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Rated for 1A maximum current and 500V DC, this lead-free, RoHS compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 150240-2000-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.65mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 3.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150240-2000-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
