
40-position, 2-row female socket connector with a 2mm pitch, designed for surface mount applications. Features gold-plated copper alloy contacts with a square shape, rated for 1A current and 500V DC. The straight, straight orientation connector has a thermoplastic insulation material and a UL94 V-0 flammability rating.
3M 150240-2020-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150240-2020-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.