Conn Socket Strip SKT 40 POS 2mm Solder ST SMD T/R
3M 150240-2020-RB-WE technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 150240-2020-RB-WE to view detailed technical specifications.
No datasheet is available for this part.